Festo Pneumatic Guided Cylinder - 8100610 20mm Bore, DGTZ Series, 40 mm Double Acting Acting
- RS Stock No.:
- 351-565
- Mfr. Part No.:
- DGTZ-GF-20-40-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP28,822.73
(exc. VAT)
PHP32,281.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,822.73 |
*price indicative
- RS Stock No.:
- 351-565
- Mfr. Part No.:
- DGTZ-GF-20-40-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III, Class 6 according to ISO 14644-1 | |
| Width | 62mm | |
| Weight | 523g | |
| Height | 23mm | |
| Length | 86.5mm | |
| Stroke Length | 40mm | |
| Model Number | 8100610 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III, Class 6 according to ISO 14644-1 | ||
Width 62mm | ||
Weight 523g | ||
Height 23mm | ||
Length 86.5mm | ||
Stroke Length 40mm | ||
Model Number 8100610 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder embodies precision engineering and versatility, making it an essential component for automated systems. Designed with a focus on reliability and performance, this double-acting cylinder delivers consistent strength across varying operating pressures. With a robust build and a lightweight design, it excels in environments demanding both agility and endurance, ensuring smooth and effective operation in compressed air applications. Its adaptability to multiple mounting positions broadens its usability in a range of setups, while the advanced cushioning features protect components from undue wear during operation.
Optimised for low corrosion stress with a corrosion resistance class of CRC 1
Designed for quiet operation with elastic cushioning at both ends
Constructed with a plain bearing guide for enhanced reliability
Supports lubricated operation extending service life under varying conditions
Features an adjustable end position range for tailored application performance
Certified for cleanroom class 6 suitable for sensitive environments
Related links
- Festo Pneumatic Guided Cylinder - 8103490 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100613 20mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100609 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100612 20mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100615 20mm Bore 90 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100611 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100607 20mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100614 20mm Bore 80 mm Double Acting Acting
