Festo Pneumatic Guided Cylinder - 8100609 20mm Bore, DGTZ Series, 30 mm Double Acting Acting
- RS Stock No.:
- 351-182
- Mfr. Part No.:
- DGTZ-GF-20-30-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP27,160.39
(exc. VAT)
PHP30,419.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,160.39 |
*price indicative
- RS Stock No.:
- 351-182
- Mfr. Part No.:
- DGTZ-GF-20-30-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 62mm | |
| Standards/Approvals | VDMA24364 zone III, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1, RoHS | |
| Weight | 486g | |
| Height | 23mm | |
| Stroke Length | 30mm | |
| Length | 86.5mm | |
| Model Number | 8100609 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Width 62mm | ||
Standards/Approvals VDMA24364 zone III, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1, RoHS | ||
Weight 486g | ||
Height 23mm | ||
Stroke Length 30mm | ||
Length 86.5mm | ||
Model Number 8100609 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder delivers remarkable versatility with a double-acting mode, making it an ideal choice for various automated tasks. Engineered for efficiency, it operates smoothly within a pressure range of 0.1 MPa to 0.8 MPa, while its compact design and adjustable end-position feature enhance its adaptability to different applications. Constructed with high-quality materials, including a wrought aluminium alloy and stainless steel piston rod, this actuator excels in robustness and reliability. Its capability to handle ambient temperatures from -10 °C to 80 °C and conform to cleanroom class standards means its ready for meticulous industrial environments. With compliance to the latest regulations, this actuator ensures safety and performance in crucial applications.
Double acting mode for enhanced efficiency in operation
Adjustable end position range allows for customised applications
Compact design facilitates installation in tight spaces
Elastic cushioning at both ends reduces impact during operation
Proximity switch compatibility simplifies position detection
Corrosion resistant materials ensure longevity and reliability
Lubricated operation option enhances overall performance
Related links
- Festo Pneumatic Guided Cylinder - 8103489 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100613 20mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100607 20mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100615 20mm Bore 90 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100612 20mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100611 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103488 20mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100608 20mm Bore 20 mm Double Acting Acting
