Festo Pneumatic Guided Cylinder - 8100613 20mm Bore, DGTZ Series, 70 mm Double Acting Acting
- RS Stock No.:
- 342-052
- Mfr. Part No.:
- DGTZ-GF-20-70-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP31,733.59
(exc. VAT)
PHP35,541.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,733.59 |
*price indicative
- RS Stock No.:
- 342-052
- Mfr. Part No.:
- DGTZ-GF-20-70-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 23mm | |
| Weight | 635g | |
| Standards/Approvals | RoHS, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364 zone III | |
| Width | 62mm | |
| Stroke Length | 70mm | |
| Length | 86.5mm | |
| Model Number | 8100613 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Height 23mm | ||
Weight 635g | ||
Standards/Approvals RoHS, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364 zone III | ||
Width 62mm | ||
Stroke Length 70mm | ||
Length 86.5mm | ||
Model Number 8100613 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder combines innovation with efficiency, perfect for various automation tasks. Designed for double-acting operation, it excels in providing reliable performance in diverse environments. Its robust yet lightweight alloy construction doesnt compromise on durability, making it suitable for both harsh and clean conditions. With features like elastic cushioning for gentle stopping and a plain-bearing guide for smooth movement, it enhances precision and stability during operation. The design accommodates a wide ambient temperature range, ensuring optimal functionality under varying conditions. This product embodies versatility, catering to both industrial and technical applications, effectively meeting the demands of modern automation.
Plain bearing guide ensures smooth operation
Low corrosion stress classification contributes to longevity
Proximity switch compatibility for enhanced position detection
Anodised aluminium housing provides additional protection
RoHS compliant materials uphold environmental standards
Suitable for lubricated operation, catering to specific needs
Related links
- Festo Pneumatic Guided Cylinder - 8100609 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100607 20mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100615 20mm Bore 90 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100612 20mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103489 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103488 20mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100611 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103487 20mm Bore 10 mm Double Acting Acting
