Festo Pneumatic Guided Cylinder - 8100611 20mm Bore, DGTZ Series, 50 mm Double Acting Acting
- RS Stock No.:
- 342-358
- Mfr. Part No.:
- DGTZ-GF-20-50-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP29,794.37
(exc. VAT)
PHP33,369.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,794.37 |
*price indicative
- RS Stock No.:
- 342-358
- Mfr. Part No.:
- DGTZ-GF-20-50-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Class 6 according to ISO 14644-1, RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364 zone III | |
| Height | 23mm | |
| Width | 62mm | |
| Weight | 561g | |
| Stroke Length | 50mm | |
| Length | 86.5mm | |
| Model Number | 8100611 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Class 6 according to ISO 14644-1, RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364 zone III | ||
Height 23mm | ||
Width 62mm | ||
Weight 561g | ||
Stroke Length 50mm | ||
Length 86.5mm | ||
Model Number 8100611 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder is designed for enhanced efficiency in various automation tasks. This robust and versatile pneumatic actuator features a double acting mode, enabling precise control and movement in confined spaces. With an adjustable stroke length and cushioned end positions, it provides superior reliability and protection against wear. The lightweight construction is further complemented by its high quality materials, ensuring durability while remaining compliant with international standards. Whether for complex assembly work or basic linear actuation, this product stands out for its adaptability and performance, making it an essential component in any pneumatic system.
Constructed from anodised wrought aluminium for robustness and longevity
Equipped with elastic cushioning rings at both ends for smooth operation
Features a plain bearing guide for increased precision and stability in movement
Allows for various mounting positions to suit different design requirements
Offers effective corrosion resistance suitable for low stress environments
Designed for cleanroom applications maintaining compliance with ISO 14644 1 standards
Utilises a proximity switch for accurate position detection
Related links
- Festo Pneumatic Guided Cylinder - 8103491 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100609 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100613 20mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100612 20mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100615 20mm Bore 90 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100607 20mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100610 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100614 20mm Bore 80 mm Double Acting Acting
