Festo Pneumatic Guided Cylinder - 8103463 25mm Bore, DGTZ Series, 100 mm Double Acting Acting
- RS Stock No.:
- 342-361
- Mfr. Part No.:
- DGTZ-GF-25-100-J-T-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP52,935.31
(exc. VAT)
PHP59,287.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,935.31 |
*price indicative
- RS Stock No.:
- 342-361
- Mfr. Part No.:
- DGTZ-GF-25-100-J-T-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 78mm | |
| Weight | 1.59kg | |
| Standards/Approvals | VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1 | |
| Height | 28mm | |
| Stroke Length | 100mm | |
| Length | 88mm | |
| Model Number | 8103463 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Width 78mm | ||
Weight 1.59kg | ||
Standards/Approvals VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1 | ||
Height 28mm | ||
Stroke Length 100mm | ||
Length 88mm | ||
Model Number 8103463 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder Actuator combines an impressive design with exceptional performance for a myriad of tasks. With adjustable end position ranges and an operating pressure of up to 0.8 MPa, this device is engineered for versatility. The double acting mode ensures consistent reliability, whilst features like elastic cushioning and a plain bearing guide enhance operational integrity. Ideal for precise applications, this actuator is not only robust but also compliant with stringent industry standards, making it suitable for environments requiring high durability and functionality. Designed for efficiency, this product promises to deliver outstanding results within diverse ambient conditions.
Offers smooth operation with elastic cushioning at both ends
Employs a plain bearing guide for added stability and support
Supports various mounting positions providing installation flexibility
Features a corrosion resistance class 1 rating for enhanced longevity
Complies with cleanroom class 6 standards to ensure operational cleanliness
Optimised for lubricated operation adapted for demanding environments
Constructed from RoHS compliant materials to meet regulatory standards
Related links
- Festo Pneumatic Guided Cylinder - 8100646 25mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103459 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103457 25mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103458 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103461 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103460 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103462 25mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103493 20mm Bore 100 mm Double Acting Acting
