Festo Pneumatic Guided Cylinder - 8103462 25mm Bore, DGTZ Series, 80 mm Double Acting Acting
- RS Stock No.:
- 342-365
- Mfr. Part No.:
- DGTZ-GF-25-80-J-T-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP50,164.40
(exc. VAT)
PHP56,184.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,164.40 |
*price indicative
- RS Stock No.:
- 342-365
- Mfr. Part No.:
- DGTZ-GF-25-80-J-T-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | |
| Width | 78mm | |
| Height | 28mm | |
| Weight | 1.45kg | |
| Stroke Length | 80mm | |
| Length | 88mm | |
| Model Number | 8103462 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | ||
Width 78mm | ||
Height 28mm | ||
Weight 1.45kg | ||
Stroke Length 80mm | ||
Length 88mm | ||
Model Number 8103462 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder Actuator is engineered for precision and efficiency in motion control applications. Designed with a robust construction, it allows for seamless operation in diverse environments, achieving smooth double acting functionality. The incorporation of elastic cushioning ensures a gentle stop, enhancing reliability. With a stroke length of 80 mm and adjustable end position range, this actuator supports flexible integration into systems requiring specific positioning. Its compatibility with compressed air makes it an ideal choice for various industrial applications. The product complies with ISO standards, reassuring users of its performance and longevity.
Built with a plain bearing guide for smooth linear motion
Equipped with an adjustable end position range for customisation
Designed for both vertical and horizontal mounting options
Incorporates proximity switch position detection for accurate feedback
Features low corrosion stress materials for improved lifespan
Lightweight design optimises handling and installation
Related links
- Festo Pneumatic Guided Cylinder - 8100644 25mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103518 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103492 20mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103432 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103459 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103457 25mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103458 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103461 25mm Bore 50 mm Double Acting Acting
