Festo Pneumatic Guided Cylinder - 8100644 25mm Bore, DGTZ Series, 80 mm Double Acting Acting
- RS Stock No.:
- 343-860
- Mfr. Part No.:
- DGTZ-GF-25-80-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP36,584.71
(exc. VAT)
PHP40,974.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,584.71 |
*price indicative
- RS Stock No.:
- 343-860
- Mfr. Part No.:
- DGTZ-GF-25-80-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 28mm | |
| Weight | 987g | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III, Class 6 according to ISO 14644-1 | |
| Width | 78mm | |
| Stroke Length | 80mm | |
| Length | 88mm | |
| Model Number | 8100644 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Height 28mm | ||
Weight 987g | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III, Class 6 according to ISO 14644-1 | ||
Width 78mm | ||
Stroke Length 80mm | ||
Length 88mm | ||
Model Number 8100644 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder from festo represents the pinnacle of engineering excellence, designed for reliable performance in diverse industrial applications. Built with adjustable end-position capabilities and a high-quality plain-bearing guide, this unit ensures precise control and responsiveness. With a piston diameter of 25 mm and a generous operating pressure range, it tackles challenging environments with ease. Its robust construction incorporates a corrosion-resistant class of low stress, making it suitable for both standard and harsh conditions. Whether you're automating processes or enhancing machine efficiency, this product stands out as a preferred choice for professionals seeking longevity and stability in their operations.
Can be mounted in various positions to suit installation needs
Features a proximity switch for accurate position detection
Accommodates both lubricated and unlubricated operation
Constructed from wrought aluminium alloy for enhanced durability
Lightweight design ensures easy handling and installation
Meets cleanroom standards for precision sensitive environments
Related links
- Festo Pneumatic Guided Cylinder - 8103462 25mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100638 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103459 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100642 25mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100641 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100646 25mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103457 25mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103458 25mm Bore 20 mm Double Acting Acting
