Festo Pneumatic Guided Cylinder - 8100641 25mm Bore, DGTZ Series, 50 mm Double Acting Acting
- RS Stock No.:
- 342-364
- Mfr. Part No.:
- DGTZ-GF-25-50-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP32,842.16
(exc. VAT)
PHP36,783.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,842.16 |
*price indicative
- RS Stock No.:
- 342-364
- Mfr. Part No.:
- DGTZ-GF-25-50-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 828g | |
| Width | 78mm | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III, Class 6 according to ISO 14644-1 | |
| Height | 28mm | |
| Length | 88mm | |
| Stroke Length | 50mm | |
| Model Number | 8100641 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Weight 828g | ||
Width 78mm | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III, Class 6 according to ISO 14644-1 | ||
Height 28mm | ||
Length 88mm | ||
Stroke Length 50mm | ||
Model Number 8100641 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder Actuator presents an innovative solution for applications that require precision and reliability in movement. Engineered to operate within a wide range of pressure settings, it boasts a dual acting mechanism that enhances performance while ensuring flexibility. With a robust stroke length of 50 mm and a piston diameter of 25 mm, this device is designed to thrive in diverse operational environments. Its corrosion resistant materials and elastic cushioning contribute not only to durability but also to user safety, making it an ideal choice for industries demanding rigorous standards. The actuator's versatility is complemented by an optional mounting position and proximity detection capabilities, setting a new standard in efficiency for pneumatic systems.
Designed for versatile applications with robust performance characteristics
Offers efficient dual acting operation for enhanced output control
Constructed with corrosion resistant materials for improved longevity
Features adjustable end position for precise movement settings
Incorporates elastic cushioning to prevent impact damage and prolong service life
Allows for flexibility in installation with its optional mounting positions
Compatible with proximity switches for accurate position detection
Related links
- Festo Pneumatic Guided Cylinder - 8103461 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100638 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103459 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103457 25mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100646 25mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103458 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100643 25mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100642 25mm Bore 60 mm Double Acting Acting
