Festo Pneumatic Guided Cylinder - 8103469 6mm Bore, DGTZ Series, 30 mm Double Acting Acting
- RS Stock No.:
- 351-167
- Mfr. Part No.:
- DGTZ-GF-6-30-J-T-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP16,629.51
(exc. VAT)
PHP18,625.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,629.51 |
*price indicative
- RS Stock No.:
- 351-167
- Mfr. Part No.:
- DGTZ-GF-6-30-J-T-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 6mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 163g | |
| Width | 35mm | |
| Height | 14mm | |
| Standards/Approvals | Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | |
| Stroke Length | 30mm | |
| Length | 143mm | |
| Model Number | 8103469 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 6mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Weight 163g | ||
Width 35mm | ||
Height 14mm | ||
Standards/Approvals Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | ||
Stroke Length 30mm | ||
Length 143mm | ||
Model Number 8103469 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder is expertly designed to offer reliability and efficiency for a wide range of applications. With precise engineering and robust construction, it guarantees optimal performance under variable operating conditions. Its lightweight design, combined with durable materials, ensures easy installation and maintenance. The actuator operates in a double-acting mode, utilizing compressed air as the driving medium, making it versatile for various industrial settings. Tailored for environments requiring high precision, it stands out due to its cleanroom compatibility and low corrosion resistance class, ensuring longevity and reliability in demanding applications.
Adopts a double acting operating mode for enhanced efficiency
Manufactured from anodised aluminium for improved durability
Equipped with elastic cushioning rings for smooth operation
Features a guide designed for plain bearing to maximise stability
Supports a wide ambient temperature range for diverse environments
Incorporates an adjustable end position function for customisation
Related links
- Festo Pneumatic Guided Cylinder - 8100544 6mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103471 6mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103470 6mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103467 6mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103468 6mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103459 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103499 10mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103489 20mm Bore 30 mm Double Acting Acting
