Festo Pneumatic Guided Cylinder - 8100544 6mm Bore, DGTZ Series, 30 mm Double Acting Acting
- RS Stock No.:
- 341-715
- Mfr. Part No.:
- DGTZ-GF-6-30-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP11,640.45
(exc. VAT)
PHP13,037.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,640.45 |
*price indicative
- RS Stock No.:
- 341-715
- Mfr. Part No.:
- DGTZ-GF-6-30-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 6mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDMA24364 zone III, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS | |
| Width | 35mm | |
| Height | 14mm | |
| Weight | 115g | |
| Stroke Length | 30mm | |
| Length | 143mm | |
| Model Number | 8100544 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 6mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDMA24364 zone III, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS | ||
Width 35mm | ||
Height 14mm | ||
Weight 115g | ||
Stroke Length 30mm | ||
Length 143mm | ||
Model Number 8100544 | ||
- COO (Country of Origin):
- CN
The Festo Twin-cylinder pneumatic actuator excels in precision and versatility, making it an invaluable addition to automation systems. Designed with adaptability in mind, the product features adjustable end-position control for optimised operation in diverse environments. Built from robust materials, it ensures durability while offering a low corrosion resistance class, making it ideal for industrial applications. The elastic cushioning at both ends enhances end-position performance, safeguarding against potential damage. With a maximum effective load of 0.9 N and a theoretical force of 34 N at 6 bar, this actuator is engineered to accommodate a variety of operational requirements, ensuring seamless workflows in tasks involving compressed air.
Stroke adjustment allows tailored performance to suit specific tasks
Proximity switch compatibility facilitates effective position detection
The design incorporates plain-bearing guide for smooth operation
Elastic cushioning enhances safety when reaching end positions
RoHS-compliant materials contribute to environmentally conscious production
Anodised aluminium housing provides additional protection against wear
Related links
- Festo Pneumatic Guided Cylinder - 8103469 6mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103471 6mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103470 6mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100546 6mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100545 6mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100542 6mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100543 6mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103467 6mm Bore 10 mm Double Acting Acting
