Festo Pneumatic Guided Cylinder - 8100542 6mm Bore, DGTZ Series, 10 mm Double Acting Acting
- RS Stock No.:
- 343-867
- Mfr. Part No.:
- DGTZ-GF-6-10-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP11,085.67
(exc. VAT)
PHP12,415.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,085.67 |
*price indicative
- RS Stock No.:
- 343-867
- Mfr. Part No.:
- DGTZ-GF-6-10-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 6mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Height | 14mm | |
| Standards/Approvals | Class 6 according to ISO 14644-1, RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364 zone III | |
| Width | 35mm | |
| Weight | 82g | |
| Length | 103mm | |
| Stroke Length | 10mm | |
| Model Number | 8100542 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 6mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Height 14mm | ||
Standards/Approvals Class 6 according to ISO 14644-1, RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364 zone III | ||
Width 35mm | ||
Weight 82g | ||
Length 103mm | ||
Stroke Length 10mm | ||
Model Number 8100542 | ||
- COO (Country of Origin):
- CN
The Festo Twin-cylinder actuator is engineered for precision and efficiency in pneumatic systems. With its robust design and versatile specifications, it excels in both performance and reliability across various applications. This actuator features a double-acting mode, ensuring effective operational capacity. Designed to accommodate a wide operating pressure range, it performs optimally with compressed air, making it an ideal choice for operational flexibility in numerous industrial settings. The lightweight yet sturdy construction enhances its usability while maintaining its performance under different conditions, making it a reliable component in automated processes and machinery.
Designed with elastic cushioning rings for smooth end position dampening
Allows for adjustable end position ranges for customised application flexibility
Equipped with a plain bearing guide for enhanced stability and support
Incorporates proximity switch detection for precise position feedback
Crafted from RoHS compliant materials ensuring environmental safety
Related links
- Festo Pneumatic Guided Cylinder - 8103467 6mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100546 6mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100544 6mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100545 6mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103471 6mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100543 6mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103470 6mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103468 6mm Bore 20 mm Double Acting Acting
