Festo Pneumatic Guided Cylinder - 8100543 6mm Bore, DGTZ Series, 20 mm Double Acting Acting
- RS Stock No.:
- 342-372
- Mfr. Part No.:
- DGTZ-GF-6-20-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP11,363.56
(exc. VAT)
PHP12,727.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,363.56 |
*price indicative
- RS Stock No.:
- 342-372
- Mfr. Part No.:
- DGTZ-GF-6-20-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 6mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Height | 14mm | |
| Weight | 98g | |
| Width | 35mm | |
| Standards/Approvals | VDMA24364 zone III, RoHS, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4) | |
| Stroke Length | 20mm | |
| Length | 123mm | |
| Model Number | 8100543 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 6mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Height 14mm | ||
Weight 98g | ||
Width 35mm | ||
Standards/Approvals VDMA24364 zone III, RoHS, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4) | ||
Stroke Length 20mm | ||
Length 123mm | ||
Model Number 8100543 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder Actuator redefines versatility and precision in automated environments. Designed for a range of pneumatic applications, it combines an adjustable stroke length with robust construction, ensuring reliable operation in diverse conditions. The innovative elastic cushioning system ensures a gentle approach, safeguarding both the actuator and connected components. With its remarkable pressure range, this unit excels in energy efficiency while delivering high performance. User friendly design features such as a choice of mounting positions and proximity detection further enhance its adaptability, making this actuator an essential component for modern automated systems.
Optimised for double acting operation to enhance performance
Cushioning mechanism provides smooth movement throughout the stroke
Plain bearing guide assures consistent and reliable operation
Low corrosion resistance class ensures longevity even in challenging environments
RoHS compliant materials uphold modern environmental standards
Compact and lightweight design facilitates easier installation and integration
Related links
- Festo Pneumatic Guided Cylinder - 8103468 6mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100546 6mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100544 6mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100545 6mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103471 6mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103467 6mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103470 6mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100542 6mm Bore 10 mm Double Acting Acting
