Festo Pneumatic Guided Cylinder - 8103471 6mm Bore, DGTZ Series, 50 mm Double Acting Acting
- RS Stock No.:
- 341-716
- Mfr. Part No.:
- DGTZ-GF-6-50-J-T-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP17,461.19
(exc. VAT)
PHP19,556.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,461.19 |
*price indicative
- RS Stock No.:
- 341-716
- Mfr. Part No.:
- DGTZ-GF-6-50-J-T-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 6mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 14mm | |
| Weight | 197g | |
| Width | 35mm | |
| Standards/Approvals | Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364 zone III, RoHS | |
| Stroke Length | 50mm | |
| Length | 183mm | |
| Model Number | 8103471 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 6mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Height 14mm | ||
Weight 197g | ||
Width 35mm | ||
Standards/Approvals Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364 zone III, RoHS | ||
Stroke Length 50mm | ||
Length 183mm | ||
Model Number 8103471 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder is a masterpiece of pneumatic engineering, designed to perform efficiently under variable conditions. With an impressive stroke length and optimal pressure range, it seamlessly integrates into diverse applications requiring precision and reliability. Its robust design, with corrosion-resistant materials, guarantees durability, while the elastic cushioning ensures gentle operation, safeguarding both the cylinder and its surroundings. Ideal for various industrial scenarios, this product exhibits exceptional adaptability and efficiency, making it a preferred choice for engineers and technicians alike.
Double-acting operation enhances power and efficiency
Adjustable end-position range offers customisation for diverse applications
Elastic cushioning protects against shock, prolonging lifespan
Plain-bearing guide ensures smooth movement and stability
Precise position detection via proximity switch optimises performance
Robust construction from anodised aluminium and stainless steel ensures durability
RoHS-compliant materials support environmentally friendly operations
Related links
- Festo Pneumatic Guided Cylinder - 8100546 6mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103470 6mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103467 6mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103468 6mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103469 6mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103461 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103517 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103491 20mm Bore 50 mm Double Acting Acting
