Festo Pneumatic Guided Cylinder - 8103517 32mm Bore, DGTZ Series, 50 mm Double Acting Acting
- RS Stock No.:
- 344-882
- Mfr. Part No.:
- DGTZ-GF-32-50-J-T-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP51,826.74
(exc. VAT)
PHP58,045.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,826.74 |
*price indicative
- RS Stock No.:
- 344-882
- Mfr. Part No.:
- DGTZ-GF-32-50-J-T-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 2.2kg | |
| Standards/Approvals | Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | |
| Width | 94mm | |
| Height | 36mm | |
| Stroke Length | 50mm | |
| Length | 97mm | |
| Model Number | 8103517 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Weight 2.2kg | ||
Standards/Approvals Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | ||
Width 94mm | ||
Height 36mm | ||
Stroke Length 50mm | ||
Length 97mm | ||
Model Number 8103517 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder actuator delivers precise control and reliability, making it an ideal choice for various automation tasks. Its robust design features a piston diameter of 32 mm, providing strength to endure demanding environments. Engineered for double-acting functionality, it optimises performance across a range of pressure settings up to 0.8 MPa. This product's elastic cushioning ensures gentle operation, reducing impact during movement and enhancing overall efficiency. Its compatibility with lubricated compressed air allows for versatile applications, while its optional mounting position accommodates diverse installation scenarios.
Adjustable end position range for tailored operations
Plain bearing guide offering smooth and reliable movement
Cleanroom class compliance ensures suitability for sensitive applications
RoHS compliant materials maintain environmental standards
Lightweight design raises operational efficiency without compromising power
Related links
- Festo Pneumatic Guided Cylinder - 8103461 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103471 6mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103431 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103491 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103501 10mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103513 32mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103516 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103514 32mm Bore 20 mm Double Acting Acting
