Festo Pneumatic Guided Cylinder - 8103501 10mm Bore, DGTZ Series, 50 mm Double Acting Acting
- RS Stock No.:
- 351-179
- Mfr. Part No.:
- DGTZ-GF-10-50-J-T-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP33,258.01
(exc. VAT)
PHP37,248.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,258.01 |
*price indicative
- RS Stock No.:
- 351-179
- Mfr. Part No.:
- DGTZ-GF-10-50-J-T-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 10mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 323.5g | |
| Height | 15mm | |
| Width | 44mm | |
| Standards/Approvals | VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1 | |
| Length | 60mm | |
| Stroke Length | 50mm | |
| Model Number | 8103501 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 10mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Weight 323.5g | ||
Height 15mm | ||
Width 44mm | ||
Standards/Approvals VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1 | ||
Length 60mm | ||
Stroke Length 50mm | ||
Model Number 8103501 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder is engineered for precision and reliability, designed to operate seamlessly in diverse environments. With a robust aluminium alloy construction and high-alloy stainless steel components, this device promises longevity and performance. Featuring adjustable end-position capabilities and elastic cushioning, it provides unparalleled operational flexibility. Ideal for a variety of applications, it operates effectively within a pressure range of 0.2 to 0.8 MPa, ensuring smooth operation and control. Whether for industrial automation or other demanding tasks, this actuating solution combines cutting-edge design with exceptional functionality.
Stroke adjustment allows for tailored performance in various applications
Elastic cushioning mitigates impact ensuring enhanced durability
Pneumatic connection is designed for easy integration into existing systems
Low corrosion class ensures longevity in demanding environments
Cleanroom class certification makes it suitable for sterile applications
Related links
- Festo Pneumatic Guided Cylinder - 8100558 10mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103499 10mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103497 10mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103500 10mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103498 10mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103461 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103471 6mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103517 32mm Bore 50 mm Double Acting Acting
