Festo Pneumatic Guided Cylinder - 8100660 32mm Bore, DGTZ Series, 40 mm Double Acting Acting
- RS Stock No.:
- 343-863
- Mfr. Part No.:
- DGTZ-GF-32-40-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP35,751.01
(exc. VAT)
PHP40,041.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,751.01 |
*price indicative
- RS Stock No.:
- 343-863
- Mfr. Part No.:
- DGTZ-GF-32-40-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Weight | 1.3kg | |
| Height | 36mm | |
| Standards/Approvals | Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364 zone III, RoHS | |
| Width | 94mm | |
| Stroke Length | 40mm | |
| Length | 97mm | |
| Model Number | 8100660 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Weight 1.3kg | ||
Height 36mm | ||
Standards/Approvals Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364 zone III, RoHS | ||
Width 94mm | ||
Stroke Length 40mm | ||
Length 97mm | ||
Model Number 8100660 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder pneumatic actuator exemplifies precision engineering, designed to enhance performance in various automation tasks. With its double-acting operation, it ensures efficient motion control suitable for multiple applications. The actuator is constructed from high-quality materials, contributing to its durability and operational reliability. Its elastic cushioning system allows smooth end-of-stroke operation, minimising mechanical shock and extending service life. Suitable for different mounting positions and compatible with proximity detection, it's adaptable to diverse installation needs. This actuator guarantees optimal functionality across a wide operational range, making it an ideal choice for precision-driven applications.
Designed for optimal performance in a compact form
Durable construction ensures longevity in demanding environments
Versatile mounting options cater to various installation requirements
Compatible with proximity switches for precise position detection
Lubricated operation offers enhanced functionality and maintenance
Lightweight yet robust, facilitating easy integration into systems
Related links
- Festo Pneumatic Guided Cylinder - 8103516 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100661 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100666 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100664 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100659 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103514 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100658 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100657 32mm Bore 10 mm Double Acting Acting
