Festo Pneumatic Guided Cylinder - 8100661 32mm Bore, DGTZ Series, 50 mm Double Acting Acting
- RS Stock No.:
- 342-369
- Mfr. Part No.:
- DGTZ-GF-32-50-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP37,275.41
(exc. VAT)
PHP41,748.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,275.41 |
*price indicative
- RS Stock No.:
- 342-369
- Mfr. Part No.:
- DGTZ-GF-32-50-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Weight | 1.38kg | |
| Width | 94mm | |
| Standards/Approvals | VDMA24364 zone III, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS | |
| Height | 36mm | |
| Length | 97mm | |
| Stroke Length | 50mm | |
| Model Number | 8100661 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Weight 1.38kg | ||
Width 94mm | ||
Standards/Approvals VDMA24364 zone III, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS | ||
Height 36mm | ||
Length 97mm | ||
Stroke Length 50mm | ||
Model Number 8100661 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder design of this product offers robust performance, making it a superb choice for various pneumatic applications. With its remarkable stroke length and adjustable end position range, this cylinder effectively meets the demands of modern automation. Built for durability, it boasts a plain bearing guide for smooth operation and is compatible with proximity switch position detection. From high quality materials to elastic cushioning at both ends, this component ensures optimal efficiency and safety in diverse operational environments, all while adhering to moisture and corrosion resistance standards.
Double acting operation enhances versatility in applications
Adjustable end position range allows for tailored performance
Elastic cushioning provides shock absorption to protect machinery
Plain bearing guide ensures stable and reliable movement
Operating medium compatibility with compressed air enhances usability
RoHS compliant materials support environmental safety
Temperature resilience ensures reliability across a broad range
Compact design optimises space without compromising performance
Related links
- Festo Pneumatic Guided Cylinder - 8103517 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100666 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100660 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103514 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100664 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100657 32mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100659 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100658 32mm Bore 20 mm Double Acting Acting
