Festo Pneumatic Guided Cylinder - 8100666 32mm Bore, DGTZ Series, 100 mm Double Acting Acting
- RS Stock No.:
- 344-916
- Mfr. Part No.:
- DGTZ-GF-32-100-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP44,759.51
(exc. VAT)
PHP50,130.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,759.51 |
*price indicative
- RS Stock No.:
- 344-916
- Mfr. Part No.:
- DGTZ-GF-32-100-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Weight | 1.8kg | |
| Width | 94mm | |
| Height | 36mm | |
| Standards/Approvals | VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1 | |
| Length | 97mm | |
| Stroke Length | 100mm | |
| Model Number | 8100666 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Weight 1.8kg | ||
Width 94mm | ||
Height 36mm | ||
Standards/Approvals VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1 | ||
Length 97mm | ||
Stroke Length 100mm | ||
Model Number 8100666 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder is designed to deliver precise and reliable performance in diverse applications. Crafted with a yoke drive unit, this double-acting cylinder features an adjustable stroke of 100 mm and a piston diameter of 32 mm, ensuring adaptability to your specific operational needs. The product is enhanced with elastic cushioning rings for smooth end strokes, while the corrosion-resistant materials make it suitable for various environments. With a cleanliness rating of Class 6 according to ISO standards, this cylinder is perfect for cleanroom applications, reflecting its innovative design and engineering excellence.
Features elastic cushioning at both ends for gentle operation
Utilises a plain bearing guide for enhanced stability during movement
Constructed from RoHS compliant materials promoting safety and regulatory compliance
Offers adjustable end position range for customised operation
Designed for effective performance across a wide ambient temperature range
Related links
- Festo Pneumatic Guided Cylinder - 8103519 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100661 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100660 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103514 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100664 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100657 32mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100659 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100658 32mm Bore 20 mm Double Acting Acting
