Festo Pneumatic Guided Cylinder - 8100556 10mm Bore, DGTZ Series, 30 mm Double Acting Acting
- RS Stock No.:
- 344-851
- Mfr. Part No.:
- DGTZ-GF-10-30-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP22,171.33
(exc. VAT)
PHP24,831.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,171.33 |
*price indicative
- RS Stock No.:
- 344-851
- Mfr. Part No.:
- DGTZ-GF-10-30-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 10mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Weight | 175g | |
| Width | 44mm | |
| Height | 15mm | |
| Standards/Approvals | VDMA24364 zone III, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS | |
| Length | 60mm | |
| Stroke Length | 30mm | |
| Model Number | 8100556 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 10mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Weight 175g | ||
Width 44mm | ||
Height 15mm | ||
Standards/Approvals VDMA24364 zone III, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS | ||
Length 60mm | ||
Stroke Length 30mm | ||
Model Number 8100556 | ||
- COO (Country of Origin):
- CN
The Festo twin cylinder actuator offers precision and reliability for various industrial applications. Designed with a yoke drive unit, it sets a new standard in motion control, ensuring smooth operation across a wide range of conditions. Its lightweight construction, combined with a plain-bearing guide, enhances durability and performance. With adjustable end-position capabilities and a robust cushioning system, it promises to deliver consistent results, whether deployed in automated manufacturing or in advanced robotics. The actuator is engineered to meet stringent standards, ensuring that it performs effectively in clean environments while maintaining excellent corrosion resistance.
Offers dual cylinders for enhanced power and stability
Lightweight design facilitates easy installation and minimizes energy consumption
Adjustable end-position range optimizes operation according to specific needs
Elastic cushioning ensures a gentler stop prolonging the lifespan of moving components
Plain-bearing guide reduces friction for smoother performance in dynamic applications
Versatile mounting options allow for greater flexibility during installation
Corrosion resistance class CRC 1 ensures long-term reliability in challenging environments
Related links
- Festo Pneumatic Guided Cylinder - 8103499 10mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100554 10mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100561 10mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103497 10mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100558 10mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100559 10mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100557 10mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100555 10mm Bore 20 mm Double Acting Acting
