Festo Pneumatic Guided Cylinder - 8100557 10mm Bore, DGTZ Series, 40 mm Double Acting Acting
- RS Stock No.:
- 351-554
- Mfr. Part No.:
- DGTZ-GF-10-40-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP23,140.94
(exc. VAT)
PHP25,917.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,140.94 |
*price indicative
- RS Stock No.:
- 351-554
- Mfr. Part No.:
- DGTZ-GF-10-40-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 10mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 15mm | |
| Width | 44mm | |
| Standards/Approvals | Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | |
| Weight | 195g | |
| Length | 60mm | |
| Stroke Length | 40mm | |
| Model Number | 8100557 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 10mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Height 15mm | ||
Width 44mm | ||
Standards/Approvals Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | ||
Weight 195g | ||
Length 60mm | ||
Stroke Length 40mm | ||
Model Number 8100557 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder is engineered for precision performance in pneumatic applications, combining robust design with exceptional versatility. Built with a plain-bearing guide, this device excels in environments where reliability is paramount. Its adjustable end-position range of 10 mm offers flexibility, while elastic cushioning at both ends ensures smooth operation. Additionally, this cylinder is suitable for a wide range of ambient temperatures, making it ideal for diverse operational settings. Whether you require consistent force output or advanced position detection through a proximity switch, this product delivers unmatched quality and reliability.
Designed for double acting functionality ensuring efficient movement in both directions
Constructed from RoHS compliant materials promoting environmental safety in industrial operations
Features a pneumatic connection interface with M5 compatibility for easy integration
Fitted with elastic cushioning rings that minimise impact energy in end positions
Offers low corrosion resistance class (CRC 1) suitable for less harsh environments
Related links
- Festo Pneumatic Guided Cylinder - 8103500 10mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100554 10mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100556 10mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100561 10mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100558 10mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100559 10mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103497 10mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100555 10mm Bore 20 mm Double Acting Acting
