Festo Pneumatic Guided Cylinder - 8100561 10mm Bore, DGTZ Series, 80 mm Double Acting Acting
- RS Stock No.:
- 344-275
- Mfr. Part No.:
- DGTZ-GF-10-80-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP25,913.88
(exc. VAT)
PHP29,023.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,913.88 |
*price indicative
- RS Stock No.:
- 344-275
- Mfr. Part No.:
- DGTZ-GF-10-80-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 10mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Weight | 270g | |
| Height | 15mm | |
| Width | 44mm | |
| Standards/Approvals | Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | |
| Length | 60mm | |
| Stroke Length | 80mm | |
| Model Number | 8100561 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 10mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Weight 270g | ||
Height 15mm | ||
Width 44mm | ||
Standards/Approvals Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | ||
Length 60mm | ||
Stroke Length 80mm | ||
Model Number 8100561 | ||
- COO (Country of Origin):
- CN
The Festo twin cylinder actuator is designed for precision handling and versatility in various applications. With its double-acting mode and adjustable features, it ensures optimal performance in confined spaces. The cylinder boasts a robust design, utilizing high-quality materials to ensure durability while maintaining low weight. This product is ideal for tasks requiring reliable operation, even under fluctuating ambient conditions, thanks to its wide range of operating pressures and temperatures. The innovative cushioning mechanism allows for smooth operation and minimizes impact energy, ensuring longevity and efficiency.
Features a double-acting mode for dynamic response
Crafted with a lightweight design for easy installation and reduced load
Includes adjustable end-position range for tailored applications
Equipped with an elastic cushioning system for smooth operation
Supports a broad ambient temperature range for versatile usage
Corrosion-resistant materials enhance its lifespan in demanding environments
Allows for both lubricated and unlubricated operating mediums
Integrates a plain-bearing guide for optimal alignment and performance
Related links
- Festo Pneumatic Guided Cylinder - 8100554 10mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100556 10mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103497 10mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100559 10mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100558 10mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100560 10mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100555 10mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100557 10mm Bore 40 mm Double Acting Acting
