Festo Pneumatic Guided Cylinder - 8100560 10mm Bore, DGTZ Series, 70 mm Double Acting Acting
- RS Stock No.:
- 351-113
- Mfr. Part No.:
- DGTZ-GF-10-70-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP25,220.14
(exc. VAT)
PHP28,246.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,220.14 |
*price indicative
- RS Stock No.:
- 351-113
- Mfr. Part No.:
- DGTZ-GF-10-70-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 10mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4) | |
| Height | 15mm | |
| Weight | 254g | |
| Width | 44mm | |
| Stroke Length | 70mm | |
| Length | 60mm | |
| Model Number | 8100560 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 10mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDMA24364 zone III, RoHS, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4) | ||
Height 15mm | ||
Weight 254g | ||
Width 44mm | ||
Stroke Length 70mm | ||
Length 60mm | ||
Model Number 8100560 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder combines precision and flexibility to enhance your automation solutions. Designed for optimal use in demanding environments, the product excels in both performance and reliability. Featuring elastic cushioning rings at both ends, it provides seamless operation with minimal wear, ensuring longevity and maintenance ease. The guide system is plain-bearing, allowing for smooth operation across various mounting positions. With a broad operating pressure range and compatibility with standard compressed air as per ISO specifications, this actuator adapts to a multitude of applications without compromising quality.
Double acting mode for efficient operation
Optional mounting position enhances installation flexibility
Low corrosion stress ensures long term durability
Cleanroom class compliant suitable for sensitive environments
Lubricated operation option maximises component lifespan
Related links
- Festo Pneumatic Guided Cylinder - 8100663 32mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100613 20mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100576 16mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100643 25mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100561 10mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100554 10mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100558 10mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100559 10mm Bore 60 mm Double Acting Acting
