Festo Pneumatic Guided Cylinder - 8100554 10mm Bore, DGTZ Series, 10 mm Double Acting Acting

Subtotal (1 unit)*

PHP21,201.71

(exc. VAT)

PHP23,745.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,201.71

*price indicative

RS Stock No.:
344-272
Mfr. Part No.:
DGTZ-GF-10-10-P-A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

10mm

Series

DGTZ

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Cushioning Type

Elastic

Body Material

Anodised Wrought Aluminium Alloy

Minimum Operating Temperature

-10°C

Guide Type

Plain Bearing

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1, VDMA24364 zone III

Width

44mm

Weight

135g

Height

15mm

Length

60mm

Stroke Length

10mm

Model Number

8100554

COO (Country of Origin):
CN
The Festo twin cylinder pneumatic actuator is engineered for precision and reliability, making it an ideal choice for various automation tasks. Designed to deliver exceptional performance in diverse operating conditions, it features adjustable end-position settings, allowing for a tailored approach to your specific needs. Its lightweight and robust construction, composed of anodized aluminum and high-alloy stainless steel, ensures longevity and resilience even in challenging environments. With an operational range extending from -10 °C to 80 °C, this actuator guarantees efficient functionality across different applications. The cleanroom class rating and compliance with industry standards further enhance its adaptability for high-precision projects.

Equipped with elastic cushioning rings for safe and smooth operation

Designed for flexible mounting positions to accommodate various setups

Features a proximity switch for accurate position detection

Utilizes a plain-bearing guide for enhanced stability during operation

Capable of operating under a wide pressure range for versatility

Constructed from materials that comply with RoHS regulations which ensuring safety

Offers a low corrosion resistance class suitable for less aggressive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy