Festo Pneumatic Guided Cylinder - 8103515 32mm Bore, DGTZ Series, 30 mm Double Acting Acting
- RS Stock No.:
- 343-862
- Mfr. Part No.:
- DGTZ-GF-32-30-J-T-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP48,501.05
(exc. VAT)
PHP54,321.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,501.05 |
*price indicative
- RS Stock No.:
- 343-862
- Mfr. Part No.:
- DGTZ-GF-32-30-J-T-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Width | 94mm | |
| Standards/Approvals | RoHS, VDMA24364 zone III, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1 | |
| Height | 36mm | |
| Weight | 1.97kg | |
| Length | 97mm | |
| Stroke Length | 30mm | |
| Model Number | 8103515 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Width 94mm | ||
Standards/Approvals RoHS, VDMA24364 zone III, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1 | ||
Height 36mm | ||
Weight 1.97kg | ||
Length 97mm | ||
Stroke Length 30mm | ||
Model Number 8103515 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder from festo stands out for its precision engineering and versatility in various industrial applications. Designed to meet diverse operational needs, this cylinder excels in delivering consistent performance with robust construction. Its features, such as adjustable cushioning and a plain-bearing guide, ensure smooth operation and longevity in demanding environments. With compliance to rigorous standards, this cylinder is perfect for those seeking reliability and efficiency in their pneumatic systems.
Double acting design enhances operational efficiency
Adjustable end position range allows for customised settings
High corrosion resistance caters to various industrial conditions
Designed for optional mounting positions to fit different installation needs
Cleanroom class certification supports applications in sensitive environments
Lightweight construction improves handling and reduces installation time
Proximity switch compatibility ensures precise position detection
Lab certified for low contamination environments
Related links
- Festo Pneumatic Guided Cylinder - 8100659 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103459 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103499 10mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103489 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103469 6mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103429 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103513 32mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103516 32mm Bore 40 mm Double Acting Acting
