Festo Pneumatic Guided Cylinder - 8164058 6mm Bore, DGSS Series, 60 mm Double Acting Acting
- RS Stock No.:
- 351-552
- Mfr. Part No.:
- DGSS-6-60-E1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP22,166.25
(exc. VAT)
PHP24,826.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,166.25 |
*price indicative
- RS Stock No.:
- 351-552
- Mfr. Part No.:
- DGSS-6-60-E1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 6mm | |
| Series | DGSS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Nitrile Rubber (NBR), High Alloy Steel, Polyamide | |
| Cushioning Type | Double Side, Elastomer | |
| Rod Type | Piston Rod | |
| Guide Type | Ball Bearing | |
| Maximum Piston Speed | 0.5m/s | |
| Weight | 134g | |
| Standards/Approvals | VDMA24364-C1-L, RoHS | |
| Stroke Length | 60mm | |
| Model Number | 8164058 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 6mm | ||
Series DGSS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 8 bar | ||
Body Material Nitrile Rubber (NBR), High Alloy Steel, Polyamide | ||
Cushioning Type Double Side, Elastomer | ||
Rod Type Piston Rod | ||
Guide Type Ball Bearing | ||
Maximum Piston Speed 0.5m/s | ||
Weight 134g | ||
Standards/Approvals VDMA24364-C1-L, RoHS | ||
Stroke Length 60mm | ||
Model Number 8164058 | ||
- COO (Country of Origin):
- CN
The Festo mini slide is engineered for precision handling in compact applications, delivering an effective solution for automated processes. Designed for versatility, it boasts a double-acting mode of operation, ensuring reliability in movement while maintaining a compact footprint. With its elastomer cushioning and recirculating ball bearing guide, the slide guarantees smooth operation and high performance, making it a key component in various applications, from assembly to robotics. Built to withstand operating pressures between 0.15 MPa to 0.8 MPa, it operates efficiently across a range of environments, including cleanroom settings. The combination of high-quality materials, like wrought aluminium alloy and stainless steel, ensures longevity and resistance to corrosion, which is essential for both industrial and sensitive applications.
Smooth double acting operation enhances efficiency in automated processes
Elastomer cushioning minimises impact and absorbs shock for safe handling
Recirculating ball bearing guide system ensures high precision and smooth movement
Constructed from RoHS compliant materials adhering to safety and environmental standards
Cushioning length and adjustable mounting positions provide installation flexibility
Temperature resistant functioning effectively across a broad ambient range
Related links
- Festo Pneumatic Guided Cylinder - 8164076 16mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164067 10mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164085 20mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164053 6mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164054 6mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164055 6mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164056 6mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164057 6mm Bore 50 mm Double Acting Acting
