Festo Pneumatic Guided Cylinder - 8164056 6mm Bore, DGSS Series, 40 mm Double Acting Acting

Subtotal (1 unit)*

PHP20,324.39

(exc. VAT)

PHP22,763.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,324.39

*price indicative

RS Stock No.:
351-551
Mfr. Part No.:
DGSS-6-40-E1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

6mm

Series

DGSS

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

8 bar

Body Material

High Alloy Steel, Nitrile Rubber (NBR), Polyamide

Cushioning Type

Double Side, Elastomer

Rod Type

Piston Rod

Maximum Piston Speed

0.5m/s

Guide Type

Ball Bearing

Weight

107g

Standards/Approvals

RoHS, VDMA24364-C1-L

Stroke Length

40mm

Model Number

8164056

COO (Country of Origin):
CN
The Festo mini slide is engineered for precision and efficiency, designed to excel in various automation tasks. Its robust construction combines high-quality materials, ensuring durability and longevity under demanding conditions. With a stroke length of 40 mm and a compact size of 6, this product offers double-acting operation facilitated by a reliable recirculating ball bearing guide. The integration of elastomer cushioning ensures smooth movement, while the option for lubricated operation enhances performance in diverse environments. Ideal for industries ranging from manufacturing to robotics, this slide stands out in efficiency and reliability, further cemented by its compliance with stringent standards like ISO 14644-1.

Designed for double-acting operation to enhance functional versatility

Includes elastomer cushioning for improved shock absorption and noise reduction

Manufactured from high-quality alloys and NBR materials for exceptional durability

Offers temperature resistance ranging from -10 °C to 60 °C suitable for various environments

Conforms to RoHS standards promoting environmentally friendly use

Features optional mounting positions allowing flexible installation across applications

Equipped with proximity switch for accurate position detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy