Festo Pneumatic Guided Cylinder - 8164083 20mm Bore, DGSS Series, 40 mm Double Acting Acting

Subtotal (1 unit)*

PHP32,712.45

(exc. VAT)

PHP36,637.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,712.45

*price indicative

RS Stock No.:
351-546
Mfr. Part No.:
DGSS-20-40-E1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

DGSS

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

8 bar

Body Material

High Alloy Steel, Nitrile Rubber (NBR), Polyamide

Cushioning Type

Double Side, Elastomer

Guide Type

Ball Bearing

Rod Type

Piston Rod

Maximum Piston Speed

0.5m/s

Weight

513g

Standards/Approvals

RoHS, VDMA24364-C1-L

Stroke Length

40mm

Model Number

8164083

COO (Country of Origin):
CN
The Festo Mini Slide is designed to enhance the efficiency of automation processes. With a compact design and robust features, this product caters perfectly to various applications where space and performance are critical. The slide incorporates advanced recirculating ball bearing guides for smooth operation, ensuring exceptional reliability even under varying pressure conditions. This innovative solution is ideal for both industrial and cleanroom settings, delivering consistent performance while adhering to stringent safety standards.

Elastomer cushioning provides effective dampening for reduced wear

Double acting operation maximises efficiency during cycles

Recirculating ball bearing guide improves precision and longevity

Cleanroom class 6 ensures compatibility with sensitive environments

RoHS compliant materials highlight a commitment to sustainability

Flexible mounting options allow adaptation to various configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy