Festo Pneumatic Guided Cylinder - 8164081 20mm Bore, DGSS Series, 25 mm Double Acting Acting
- RS Stock No.:
- 341-870
- Mfr. Part No.:
- DGSS-20-25-E1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP27,601.57
(exc. VAT)
PHP30,913.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,601.57 |
*price indicative
- RS Stock No.:
- 341-870
- Mfr. Part No.:
- DGSS-20-25-E1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DGSS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | High Alloy Steel, Nitrile Rubber (NBR), Polyamide | |
| Cushioning Type | Double Side, Elastomer | |
| Guide Type | Ball Bearing | |
| Rod Type | Piston Rod | |
| Maximum Piston Speed | 0.5m/s | |
| Standards/Approvals | RoHS, VDMA24364-C1-L | |
| Weight | 450g | |
| Stroke Length | 25mm | |
| Model Number | 8164081 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DGSS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 8 bar | ||
Body Material High Alloy Steel, Nitrile Rubber (NBR), Polyamide | ||
Cushioning Type Double Side, Elastomer | ||
Guide Type Ball Bearing | ||
Rod Type Piston Rod | ||
Maximum Piston Speed 0.5m/s | ||
Standards/Approvals RoHS, VDMA24364-C1-L | ||
Weight 450g | ||
Stroke Length 25mm | ||
Model Number 8164081 | ||
- COO (Country of Origin):
- CN
The Festo Compact mini slide, designed for precision and efficiency, stands out in the world of automation and motion control. With its double-acting mode of operation, it ensures optimal functioning while handling various stroke lengths and operating pressures. The integration of advanced features such as elastomer cushioning and a recirculating ball bearing guide ensures smooth motion and reliability. Built to withstand rigorous conditions, it operates efficiently within a range of ambient temperatures and meets stringent cleanroom standards. The unit is ideal for environments requiring high levels of accuracy and repeatability, making it a perfect fit for specialised applications.
Comprehensive cushioning system for reduced impact wear
Versatile mounting options to suit diverse installation needs
High corrosion resistance class for enhanced durability
Proximity switch for precise position detection
RoHS-compliant materials ensuring safety and compliance
Optimised for cleanroom environments, ensuring sterile operation
Related links
- Festo Pneumatic Guided Cylinder - 8164054 6mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164063 10mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164072 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164082 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164083 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164080 20mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164079 20mm Bore 15 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164085 20mm Bore 60 mm Double Acting Acting
