Festo Pneumatic Guided Cylinder - 8164063 10mm Bore, DGSS Series, 25 mm Double Acting Acting
- RS Stock No.:
- 351-539
- Mfr. Part No.:
- DGSS-10-25-E1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP21,083.04
(exc. VAT)
PHP23,613.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,083.04 |
*price indicative
- RS Stock No.:
- 351-539
- Mfr. Part No.:
- DGSS-10-25-E1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 10mm | |
| Series | DGSS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 8 bar | |
| Cushioning Type | Double Side, Elastomer | |
| Body Material | High Alloy Steel, Nitrile Rubber (NBR), Polyamide | |
| Maximum Piston Speed | 0.5m/s | |
| Guide Type | Ball Bearing | |
| Rod Type | Piston Rod | |
| Standards/Approvals | RoHS, VDMA24364-C1-L | |
| Weight | 154g | |
| Stroke Length | 25mm | |
| Model Number | 8164063 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 10mm | ||
Series DGSS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 8 bar | ||
Cushioning Type Double Side, Elastomer | ||
Body Material High Alloy Steel, Nitrile Rubber (NBR), Polyamide | ||
Maximum Piston Speed 0.5m/s | ||
Guide Type Ball Bearing | ||
Rod Type Piston Rod | ||
Standards/Approvals RoHS, VDMA24364-C1-L | ||
Weight 154g | ||
Stroke Length 25mm | ||
Model Number 8164063 | ||
- COO (Country of Origin):
- CN
The Festo Mini Slide, meticulously designed for precision and efficiency, offers a robust solution for various automated tasks. With features such as an elastomer cushioning system and high repeat accuracy, this product excels in demanding environments. Its compact dimensions and versatile mounting options allow for seamless integration into existing systems. The unique design, coupled with advanced materials, ensures long-lasting performance, and compliance with industry standards makes it ideal for modern manufacturing needs.
Elastomer cushioning provides gentle deceleration and protects components
Recirculating ball bearing guide delivers exceptional stability and smooth operation
Allows for flexible mounting positions to accommodate different setups
Designed for double acting operation enhancing efficiency in movement
Robust construction materials ensure durability and reliability in harsh conditions
Low corrosion stress rating increases lifespan in demanding environments
Proximity switch compatibility enables precise position detection
Related links
- Festo Pneumatic Guided Cylinder - 8164054 6mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164081 20mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164072 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164060 10mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164066 10mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164065 10mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164064 10mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164061 10mm Bore 15 mm Double Acting Acting
