Festo Pneumatic Guided Cylinder - 8164061 10mm Bore, DGSS Series, 15 mm Double Acting Acting
- RS Stock No.:
- 341-867
- Mfr. Part No.:
- DGSS-10-15-E1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP19,817.27
(exc. VAT)
PHP22,195.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,817.27 |
*price indicative
- RS Stock No.:
- 341-867
- Mfr. Part No.:
- DGSS-10-15-E1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 10mm | |
| Series | DGSS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Polyamide, Nitrile Rubber (NBR), High Alloy Steel | |
| Cushioning Type | Elastomer, Double Side | |
| Maximum Piston Speed | 0.5m/s | |
| Guide Type | Ball Bearing | |
| Rod Type | Piston Rod | |
| Weight | 134g | |
| Standards/Approvals | RoHS, VDMA24364-C1-L | |
| Stroke Length | 15mm | |
| Model Number | 8164061 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 10mm | ||
Series DGSS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 8 bar | ||
Body Material Polyamide, Nitrile Rubber (NBR), High Alloy Steel | ||
Cushioning Type Elastomer, Double Side | ||
Maximum Piston Speed 0.5m/s | ||
Guide Type Ball Bearing | ||
Rod Type Piston Rod | ||
Weight 134g | ||
Standards/Approvals RoHS, VDMA24364-C1-L | ||
Stroke Length 15mm | ||
Model Number 8164061 | ||
- COO (Country of Origin):
- CN
The Festo Mini slide is engineered for precision and reliability in various automation applications. With its compact design and double-acting mode of operation, this product excels in demanding environments. The yoke design accommodates optional mounting positions, offering flexibility during installation. With robust cushioning and advanced position detection via proximity switch, this mini slide ensures accurate performance while minimising wear and tear. Featuring a guide with recirculating ball bearings, it guarantees smooth operation and longevity, making it an ideal choice for intricate engineering tasks.
Double-acting mode enhances operational efficiency and responsiveness
Cushioning is designed to absorb shock, reducing impact during end positions
Equipped with a recirculating ball bearing guide for smooth movement
Corrosion resistance ensures reliability in challenging environments
RoHS compliance underscores commitment to environmentally friendly materials
Compact size optimises space usage in various setups
Related links
- Festo Pneumatic Guided Cylinder - 8164060 10mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164063 10mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164066 10mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164065 10mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164064 10mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164059 10mm Bore 5 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164067 10mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164070 16mm Bore 15 mm Double Acting Acting
