Festo Pneumatic Guided Cylinder - 8164070 16mm Bore, DGSS Series, 15 mm Double Acting Acting
- RS Stock No.:
- 343-660
- Mfr. Part No.:
- DGSS-16-15-E1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP22,837.68
(exc. VAT)
PHP25,578.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,837.68 |
*price indicative
- RS Stock No.:
- 343-660
- Mfr. Part No.:
- DGSS-16-15-E1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DGSS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Nitrile Rubber (NBR), High Alloy Steel, Polyamide | |
| Cushioning Type | Elastomer, Double Side | |
| Rod Type | Piston Rod | |
| Guide Type | Ball Bearing | |
| Maximum Piston Speed | 0.5m/s | |
| Weight | 214g | |
| Standards/Approvals | VDMA24364-C1-L, RoHS | |
| Stroke Length | 15mm | |
| Model Number | 8164070 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DGSS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 8 bar | ||
Body Material Nitrile Rubber (NBR), High Alloy Steel, Polyamide | ||
Cushioning Type Elastomer, Double Side | ||
Rod Type Piston Rod | ||
Guide Type Ball Bearing | ||
Maximum Piston Speed 0.5m/s | ||
Weight 214g | ||
Standards/Approvals VDMA24364-C1-L, RoHS | ||
Stroke Length 15mm | ||
Model Number 8164070 | ||
- COO (Country of Origin):
- CN
The Festo Mini slide integrates precision engineering with advanced functionality, designed for applications demanding reliability and compactness. This innovative solution is equipped with a recirculating ball bearing guide, allowing for smooth motion and enhanced durability. With its elastomer cushioning, the product ensures gentle impacts, ideal for sensitive operations. Its versatility in mounting positions caters to diverse installation needs, while the ability to operate under various ambient conditions assures performance consistency. Perfect for automation tasks, it exemplifies cutting-edge design for the modern manufacturing environment.
Double acting mode optimises performance for a variety of tasks
Proximity switch position detection enhances operational efficiency
Compact design facilitates easy integration into existing systems
Low corrosion resistance class ensures longevity in demanding settings
RoHS compliant materials align with environmental standards
High alloy stainless steel piston rod offers top notch durability
Related links
- Festo Pneumatic Guided Cylinder - 8164068 16mm Bore 5 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164071 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164074 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164072 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164076 16mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164073 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164069 16mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164075 16mm Bore 50 mm Double Acting Acting
