Festo Pneumatic Guided Cylinder - 8164068 16mm Bore, DGSS Series, 5 mm Double Acting Acting
- RS Stock No.:
- 342-029
- Mfr. Part No.:
- DGSS-16-5-E1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP21,350.80
(exc. VAT)
PHP23,912.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,350.80 |
*price indicative
- RS Stock No.:
- 342-029
- Mfr. Part No.:
- DGSS-16-5-E1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DGSS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | High Alloy Steel, Nitrile Rubber (NBR), Polyamide | |
| Cushioning Type | Double Side, Elastomer | |
| Rod Type | Piston Rod | |
| Guide Type | Ball Bearing | |
| Maximum Piston Speed | 0.5m/s | |
| Weight | 191g | |
| Standards/Approvals | RoHS, VDMA24364-C1-L | |
| Stroke Length | 5mm | |
| Model Number | 8164068 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DGSS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 8 bar | ||
Body Material High Alloy Steel, Nitrile Rubber (NBR), Polyamide | ||
Cushioning Type Double Side, Elastomer | ||
Rod Type Piston Rod | ||
Guide Type Ball Bearing | ||
Maximum Piston Speed 0.5m/s | ||
Weight 191g | ||
Standards/Approvals RoHS, VDMA24364-C1-L | ||
Stroke Length 5mm | ||
Model Number 8164068 | ||
- COO (Country of Origin):
- CN
The Festo Mini slide have a precision-engineered designed to enhance the performance of automated systems. Built with a sturdy yoke design and equipped with a recirculating ball bearing guide, this product ensures smooth and reliable operation in various environments. Its compact size and effective elastomer cushioning enable high precision and efficiency, making it an ideal choice for applications that demand meticulous control and low maintenance. The slide operates effectively under a wide range of conditions with outstanding repeatability and durability, suited for both general and demanding tasks. The compatibility with lubricated operation along with its robust corrosion resistance ensures longevity, making it a versatile solution for those looking to enhance their operational capabilities.
Compact design ensures minimal space consumption in installations
Elastomer cushioning provides shock absorption for smoother operation
Versatile mounting options cater to diverse installation needs
Exceptional repeatability guarantees consistent performance in operations
Corrosion resistance class rating enhances durability in various environments
Compatible with lubricated operation to prolong component life
Related links
- Festo Pneumatic Guided Cylinder - 8164071 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164074 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164072 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164073 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164076 16mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164070 16mm Bore 15 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164069 16mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164075 16mm Bore 50 mm Double Acting Acting
