Festo Pneumatic Guided Cylinder - 8164071 16mm Bore, DGSS Series, 20 mm Double Acting Acting

Subtotal (1 unit)*

PHP23,585.18

(exc. VAT)

PHP26,415.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,585.18

*price indicative

RS Stock No.:
344-261
Mfr. Part No.:
DGSS-16-20-E1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

DGSS

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

8 bar

Cushioning Type

Elastomer, Double Side

Body Material

Polyamide, Nitrile Rubber (NBR), High Alloy Steel

Maximum Piston Speed

0.5m/s

Guide Type

Ball Bearing

Rod Type

Piston Rod

Standards/Approvals

RoHS, VDMA24364-C1-L

Weight

227g

Stroke Length

20mm

Model Number

8164071

COO (Country of Origin):
CN
The Festo advanced mini slide boasts a meticulously engineered design, perfect for precision automation applications. The unit combines robust construction with innovative features to deliver exceptional performance, making it an ideal choice for industries demanding reliability and accuracy. Designed with a double-acting mechanism and efficient cushioning system, this slide stands out for its smooth operation and ability to withstand varying loads in challenging conditions. Its versatility is further enhanced by optional mounting positions and suitability for diverse environments, including cleanroom applications. Elevate your automation processes with this reliable solution that prioritizes both functionality and durability.

Elastomer cushioning provides effective shock absorption

Recirculating ball bearing guide ensures smooth motion

Double-acting mode enhances operational efficiency

Proximity switch compatibility enables precise position detection

Corrosion resistance class CRC 1 maintains reliability in various settings

RoHS-compliant materials support environmental standards

Multiple mounting options facilitate easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy