Festo Pneumatic Guided Cylinder - 8164074 16mm Bore, DGSS Series, 40 mm Double Acting Acting

Subtotal (1 unit)*

PHP26,301.32

(exc. VAT)

PHP29,457.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,301.32

*price indicative

RS Stock No.:
344-263
Mfr. Part No.:
DGSS-16-40-E1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

DGSS

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

8 bar

Body Material

High Alloy Steel, Nitrile Rubber (NBR), Polyamide

Cushioning Type

Double Side, Elastomer

Maximum Piston Speed

0.5m/s

Rod Type

Piston Rod

Guide Type

Ball Bearing

Standards/Approvals

RoHS, VDMA24364-C1-L

Weight

279g

Stroke Length

40mm

Model Number

8164074

COO (Country of Origin):
CN
The Festo high-performance mini slide enhances precision applications with its double-acting mode and advanced recirculating ball bearing guide. Designed for seamless integration, it supports a stroke of 40 mm and operates effectively under varying pressures, ensuring reliable performance across multiple operating scenarios. Engineered with a lightweight yet robust aluminum alloy housing, this slide guarantees consistency while minimizing operational wear and tear. Moreover, it features elastomer cushioning at both ends for enhanced safety and reduced impact energy, making it an ideal choice for delicate operations. The unit's versatility extends further with various mounting options and ambient temperature resilience, suited for both industrial and cleanroom environments, ensuring its adaptability in diverse applications.

Elastomer cushioning provides smooth deceleration and operation

Recirculating ball bearings minimize friction enhancing speed and efficiency

Lightweight design ensures easy installation without compromising strength

Versatile mounting options accommodate various installation needs

Robust materials ensure compliance with industry standards including RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy