Festo Pneumatic Guided Cylinder - 8164069 16mm Bore, DGSS Series, 10 mm Double Acting Acting
- RS Stock No.:
- 351-542
- Mfr. Part No.:
- DGSS-16-10-E1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP22,089.18
(exc. VAT)
PHP24,739.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,089.18 |
*price indicative
- RS Stock No.:
- 351-542
- Mfr. Part No.:
- DGSS-16-10-E1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DGSS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Polyamide, High Alloy Steel, Nitrile Rubber (NBR) | |
| Cushioning Type | Double Side, Elastomer | |
| Rod Type | Piston Rod | |
| Maximum Piston Speed | 0.5m/s | |
| Guide Type | Ball Bearing | |
| Standards/Approvals | RoHS, VDMA24364-C1-L | |
| Weight | 202g | |
| Stroke Length | 10mm | |
| Model Number | 8164069 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DGSS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 8 bar | ||
Body Material Polyamide, High Alloy Steel, Nitrile Rubber (NBR) | ||
Cushioning Type Double Side, Elastomer | ||
Rod Type Piston Rod | ||
Maximum Piston Speed 0.5m/s | ||
Guide Type Ball Bearing | ||
Standards/Approvals RoHS, VDMA24364-C1-L | ||
Weight 202g | ||
Stroke Length 10mm | ||
Model Number 8164069 | ||
- COO (Country of Origin):
- CN
The Festo Mini Slide combines precision engineering with impressive performance, tailored specifically for intricate applications. Featuring a robust design, this pneumatic slide ensures stable operation across a diverse range of environments while maintaining high accuracy. With a double-acting mode and essential cushioning, it guarantees smooth motion without sacrificing efficiency. This essential component is crafted to excel in sectors like robotics and automation, making it an ideal choice for users demanding superior functionality and reliability in their mechanical assemblies.
Equipped with elastomer cushioning for gentle impacts and reduced wear
Features a recirculating ball bearing guide for enhanced movement precision
Designed for versatile mounting options ensuring adaptable installation
Incorporates proximity switch detection for seamless operation feedback
Constructed with RoHS compliant materials promoting environmental sustainability
Operating pressure versatility supports a range of industrial applications
Cleanroom class compliance facilitates use in sensitive environments
Related links
- Festo Pneumatic Guided Cylinder - 8164068 16mm Bore 5 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164071 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164074 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164072 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164076 16mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164073 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164070 16mm Bore 15 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164075 16mm Bore 50 mm Double Acting Acting
