Festo Pneumatic Guided Cylinder - 8164073 16mm Bore, DGSS Series, 30 mm Double Acting Acting
- RS Stock No.:
- 342-028
- Mfr. Part No.:
- DGSS-16-30-E1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP25,082.20
(exc. VAT)
PHP28,092.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,082.20 |
*price indicative
- RS Stock No.:
- 342-028
- Mfr. Part No.:
- DGSS-16-30-E1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DGSS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Polyamide, High Alloy Steel, Nitrile Rubber (NBR) | |
| Cushioning Type | Double Side, Elastomer | |
| Rod Type | Piston Rod | |
| Guide Type | Ball Bearing | |
| Maximum Piston Speed | 0.5m/s | |
| Standards/Approvals | RoHS, VDMA24364-C1-L | |
| Weight | 253g | |
| Stroke Length | 30mm | |
| Model Number | 8164073 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DGSS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 8 bar | ||
Body Material Polyamide, High Alloy Steel, Nitrile Rubber (NBR) | ||
Cushioning Type Double Side, Elastomer | ||
Rod Type Piston Rod | ||
Guide Type Ball Bearing | ||
Maximum Piston Speed 0.5m/s | ||
Standards/Approvals RoHS, VDMA24364-C1-L | ||
Weight 253g | ||
Stroke Length 30mm | ||
Model Number 8164073 | ||
- COO (Country of Origin):
- CN
The Festo Mini slide boasts exceptional precision and robust performance for a variety of automation tasks. Designed for environments where efficiency is paramount, this yoke-style compact slide features a recirculating ball bearing guide ensuring smooth and accurate motion. It operates effectively at ambient temperatures ranging from -10 °C to 60 °C, making it suitable for both industrial and cleanroom applications. With a double-acting mode of operation, it delivers reliable performance across various settings. The emphasis on low corrosion stress and compatibility with specific materials means this slide is perfect for precision engineering projects, notably those requiring adherence to strict cleanliness standards.
Compact design suitable for limited spaces
Double acting functionality allows both advance and return strokes
Adaptable mounting options enhance installation flexibility
Proximity switch for accurate position detection
Robust cushioning ensures reduced impact in end positions
Related links
- Festo Pneumatic Guided Cylinder - 8164068 16mm Bore 5 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164071 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164074 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164072 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164076 16mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164070 16mm Bore 15 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164069 16mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164075 16mm Bore 50 mm Double Acting Acting
