Festo Pneumatic Guided Cylinder - 8164075 16mm Bore, DGSS Series, 50 mm Double Acting Acting
- RS Stock No.:
- 351-545
- Mfr. Part No.:
- DGSS-16-50-E1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP27,522.46
(exc. VAT)
PHP30,825.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,522.46 |
*price indicative
- RS Stock No.:
- 351-545
- Mfr. Part No.:
- DGSS-16-50-E1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DGSS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | High Alloy Steel, Nitrile Rubber (NBR), Polyamide | |
| Cushioning Type | Double Side, Elastomer | |
| Rod Type | Piston Rod | |
| Maximum Piston Speed | 0.5m/s | |
| Guide Type | Ball Bearing | |
| Standards/Approvals | RoHS, VDMA24364-C1-L | |
| Weight | 306g | |
| Stroke Length | 50mm | |
| Model Number | 8164075 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DGSS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 8 bar | ||
Body Material High Alloy Steel, Nitrile Rubber (NBR), Polyamide | ||
Cushioning Type Double Side, Elastomer | ||
Rod Type Piston Rod | ||
Maximum Piston Speed 0.5m/s | ||
Guide Type Ball Bearing | ||
Standards/Approvals RoHS, VDMA24364-C1-L | ||
Weight 306g | ||
Stroke Length 50mm | ||
Model Number 8164075 | ||
- COO (Country of Origin):
- CN
The Festo Mini Slide is designed for precision applications, providing reliable actuation in restricted spaces. Equipped with double-acting functionality and elastomer cushioning, this product ensures smooth and controlled movement while maintaining excellent alignment. With robust construction and high corrosion resistance, it is ideal for environments where durability is paramount. The innovative design includes a recirculating ball bearing guide and can be mounted in multiple positions, offering flexibility to engineers and designers. It operates effectively under varying pressures and is compliant with industry standards, making it a trustworthy choice for sophisticated automation tasks.
Double acting operation enhances performance efficiency
Elastomer cushioning provides gentle stops minimising impact
Flexible mounting options ensure adaptability to various setups
Recirculating ball bearing guide allows for smooth linear motion
Designed to function effectively in strict cleanroom environments
Durable construction ensures longevity in demanding applications
Related links
- Festo Pneumatic Guided Cylinder - 8164068 16mm Bore 5 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164071 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164074 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164073 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164072 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164076 16mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164070 16mm Bore 15 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164069 16mm Bore 10 mm Double Acting Acting
