Festo Pneumatic Guided Cylinder - 8164076 16mm Bore, DGSS Series, 60 mm Double Acting Acting

Subtotal (1 unit)*

PHP28,742.59

(exc. VAT)

PHP32,191.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,742.59

*price indicative

RS Stock No.:
344-264
Mfr. Part No.:
DGSS-16-60-E1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

DGSS

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

8 bar

Cushioning Type

Double Side, Elastomer

Body Material

High Alloy Steel, Nitrile Rubber (NBR), Polyamide

Maximum Piston Speed

0.5m/s

Rod Type

Piston Rod

Guide Type

Ball Bearing

Standards/Approvals

VDMA24364-C1-L, RoHS

Weight

330g

Stroke Length

60mm

Model Number

8164076

COO (Country of Origin):
CN
The Festo innovative mini slide combines precision and efficiency, tailored for dynamic applications that require high-performance motion control. With a stroke length of 60 mm and a meticulously designed recirculating ball bearing guide, it ensures smooth operation while remaining compact and versatile. This slide is engineered for double-acting actuation, providing consistent performance in demanding environments. The product is compliant with stringent standards, making it ideal for applications needing low contamination levels, such as cleanroom settings. Its robust design integrates elastomer cushioning for gentle stopping, ensuring durability and reliability for a range of operations.

Optional mounting positions enhance installation flexibility

Equipped with proximity switch for precise position detection

High corrosion resistance class ensures longevity in various environments

Lubricated operation capability caters to specific medium requirements

Constructed from high-alloy materials for greater strength and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy