Festo Pneumatic Guided Cylinder - 8164067 10mm Bore, DGSS Series, 60 mm Double Acting Acting

Subtotal (1 unit)*

PHP25,171.45

(exc. VAT)

PHP28,192.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,171.45

*price indicative

RS Stock No.:
344-260
Mfr. Part No.:
DGSS-10-60-E1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

10mm

Series

DGSS

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

8 bar

Body Material

High Alloy Steel, Nitrile Rubber (NBR), Polyamide

Cushioning Type

Double Side, Elastomer

Rod Type

Piston Rod

Maximum Piston Speed

0.5m/s

Guide Type

Ball Bearing

Weight

222g

Standards/Approvals

VDMA24364-C1-L, RoHS

Stroke Length

60mm

Model Number

8164067

COO (Country of Origin):
CN
The Festo precision-engineered mini slide offers unparalleled performance in compact automation solutions. Designed with advanced features, it combines reliability and flexibility, making it an ideal choice for applications demanding precision and efficiency. With a stroke of 60 mm, the slide is crafted from high-quality materials, ensuring durability and longevity. Its elastomer cushioning provides smooth operation while minimizing wear and tear, suited for various mounting positions. The integration of a recirculating ball bearing guide ensures optimal guidance and stability, placing it at the forefront of modern engineering solutions. The robust design supports a variety of operating pressures and temperatures, showcasing its versatility across industries. Elevate your automation processes with this exceptional component that promises precision and reliability.

Double-acting mode supports versatile operation

Corrosion resistance class CRC 1 ensures long-lasting performance

Cleanroom class 6 compliance supports stringent hygiene requirements

Lubricated operation option enhances reliability under various conditions

High-alloy materials provide superior mechanical strength and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy