Festo Pneumatic Guided Cylinder - 8164066 10mm Bore, DGSS Series, 50 mm Double Acting Acting
- RS Stock No.:
- 351-540
- Mfr. Part No.:
- DGSS-10-50-E1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP24,019.27
(exc. VAT)
PHP26,901.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,019.27 |
*price indicative
- RS Stock No.:
- 351-540
- Mfr. Part No.:
- DGSS-10-50-E1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 10mm | |
| Series | DGSS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | High Alloy Steel, Nitrile Rubber (NBR), Polyamide | |
| Cushioning Type | Double Side, Elastomer | |
| Maximum Piston Speed | 0.5m/s | |
| Guide Type | Ball Bearing | |
| Rod Type | Piston Rod | |
| Weight | 202g | |
| Standards/Approvals | VDMA24364-C1-L, RoHS | |
| Stroke Length | 50mm | |
| Model Number | 8164066 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 10mm | ||
Series DGSS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 8 bar | ||
Body Material High Alloy Steel, Nitrile Rubber (NBR), Polyamide | ||
Cushioning Type Double Side, Elastomer | ||
Maximum Piston Speed 0.5m/s | ||
Guide Type Ball Bearing | ||
Rod Type Piston Rod | ||
Weight 202g | ||
Standards/Approvals VDMA24364-C1-L, RoHS | ||
Stroke Length 50mm | ||
Model Number 8164066 | ||
- COO (Country of Origin):
- CN
The Festo Mini Slide, designed for precise motion control, is optimised for both reliability and performance. Engineered with robust materials, this actuator seamlessly integrates into any automated setup. The unique recirculating ball bearing guide enhances stability, ensuring long-lasting operation in a variety of conditions. With double-acting functionality, it offers versatile performance, handling varying operational pressures smoothly. The cushioning system is tailored for enhanced protection, making it ideal for delicate applications. This innovative actuator not only meets industrial standards but excels in environments requiring precision engineering, marking a significant advancement in automation technology.
Exemplifies a double-acting mode of operation for efficient task performance
Incorporates elastomer cushioning for smooth adjustable motion
Utilises high-quality materials ensuring longevity and reliability
Features a recirculating ball bearing guide for enhanced stability
Capable of functioning in ambient temperatures ranging from -10 °C to 60 °C
Designed for compatibility with ISO 8573-1:2010 standards for compressed air
Related links
- Festo Pneumatic Guided Cylinder - 8164057 6mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164084 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164075 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164060 10mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164063 10mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164064 10mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164067 10mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164061 10mm Bore 15 mm Double Acting Acting
