Festo Pneumatic Guided Cylinder - 8164057 6mm Bore, DGSS Series, 50 mm Double Acting Acting
- RS Stock No.:
- 342-034
- Mfr. Part No.:
- DGSS-6-50-E1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP21,245.32
(exc. VAT)
PHP23,794.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,245.32 |
*price indicative
- RS Stock No.:
- 342-034
- Mfr. Part No.:
- DGSS-6-50-E1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 6mm | |
| Series | DGSS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 8 bar | |
| Cushioning Type | Double Side, Elastomer | |
| Body Material | High Alloy Steel, Nitrile Rubber (NBR), Polyamide | |
| Guide Type | Ball Bearing | |
| Maximum Piston Speed | 0.5m/s | |
| Rod Type | Piston Rod | |
| Standards/Approvals | RoHS, VDMA24364-C1-L | |
| Weight | 120g | |
| Stroke Length | 50mm | |
| Model Number | 8164057 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 6mm | ||
Series DGSS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 8 bar | ||
Cushioning Type Double Side, Elastomer | ||
Body Material High Alloy Steel, Nitrile Rubber (NBR), Polyamide | ||
Guide Type Ball Bearing | ||
Maximum Piston Speed 0.5m/s | ||
Rod Type Piston Rod | ||
Standards/Approvals RoHS, VDMA24364-C1-L | ||
Weight 120g | ||
Stroke Length 50mm | ||
Model Number 8164057 | ||
- COO (Country of Origin):
- CN
The Festo Mini slide is a compact pneumatic slide, designed for precision and efficiency, excels in various engineering applications. The versatile design integrates a recirculating ball bearing guide, providing smooth movement and excellent stability. With elastomer cushioning for gentle end-position damping, it ensures minimal wear and tear during operation. Crafted from robust materials, including wrought aluminium alloys and high-alloy stainless steel, this product is adaptable to a range of mounting positions, making it ideal for both standard and custom setups. Moreover, its low corrosion resistance class enhances its longevity, ensuring dependable functionality even in challenging environments. This slide is engineered for exceptional performance while conforming to stringent industry standards, making it a reliable choice for those prioritising quality and efficiency.
Double acting mode for enhanced operational versatility
Proximity switch integration enables accurate position detection
Class 6 cleanroom compatibility for critical environments
Optional lubrication allows for adaptable operational conditions
Related links
- Festo Pneumatic Guided Cylinder - 8164053 6mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164056 6mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164054 6mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164055 6mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164058 6mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164051 6mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164052 6mm Bore 15 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164050 6mm Bore 5 mm Double Acting Acting
