Festo Pneumatic Guided Cylinder - 8164051 6mm Bore, DGSS Series, 10 mm Double Acting Acting
- RS Stock No.:
- 342-157
- Mfr. Part No.:
- DGSS-6-10-E1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP17,560.59
(exc. VAT)
PHP19,667.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,560.59 |
*price indicative
- RS Stock No.:
- 342-157
- Mfr. Part No.:
- DGSS-6-10-E1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 6mm | |
| Series | DGSS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 8 bar | |
| Cushioning Type | Double Side, Elastomer | |
| Body Material | High Alloy Steel, Nitrile Rubber (NBR), Polyamide | |
| Maximum Piston Speed | 0.5m/s | |
| Rod Type | Piston Rod | |
| Guide Type | Ball Bearing | |
| Weight | 68g | |
| Standards/Approvals | RoHS, VDMA24364-C1-L | |
| Stroke Length | 10mm | |
| Model Number | 8164051 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 6mm | ||
Series DGSS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 8 bar | ||
Cushioning Type Double Side, Elastomer | ||
Body Material High Alloy Steel, Nitrile Rubber (NBR), Polyamide | ||
Maximum Piston Speed 0.5m/s | ||
Rod Type Piston Rod | ||
Guide Type Ball Bearing | ||
Weight 68g | ||
Standards/Approvals RoHS, VDMA24364-C1-L | ||
Stroke Length 10mm | ||
Model Number 8164051 | ||
- COO (Country of Origin):
- CN
The Festo Innovative mini slide combines robust engineering with precision functionality, designed to excel in myriad industrial applications. The yoke design, bolstered by a recirculating ball bearing guide, ensures consistent and reliable movement, while elastomer cushioning enhances its operational capabilities. With a stroke of 10 mm, this product delivers superior performance within various constraints, making it an exceptional choice for demanding environments. Crafted from durable materials, it boasts a corrosion resistance class of CRC 1, ensuring longevity in less harsh conditions. The mini slide is configured for ease of use, offering flexibility in mounting and pneumatic connection options, tailored to meet the rigorous requirements of modern automation and production lines.
Compact design aids in space restricted applications
Double acting operation increases efficiency and versatility
Corrosion resistant materials enhance durability in diverse settings
Low weight of 68 g facilitates easier handling and installation
High repetition accuracy ensures precise automation tasks
Related links
- Festo Pneumatic Guided Cylinder - 8164053 6mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164056 6mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164055 6mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164058 6mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164054 6mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164057 6mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164052 6mm Bore 15 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164050 6mm Bore 5 mm Double Acting Acting
