Festo Pneumatic Guided Cylinder - 8164050 6mm Bore, DGSS Series, 5 mm Double Acting Acting
- RS Stock No.:
- 344-270
- Mfr. Part No.:
- DGSS-6-5-E1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP17,101.13
(exc. VAT)
PHP19,153.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,101.13 |
*price indicative
- RS Stock No.:
- 344-270
- Mfr. Part No.:
- DGSS-6-5-E1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 6mm | |
| Series | DGSS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 8 bar | |
| Cushioning Type | Elastomer, Double Side | |
| Body Material | Polyamide, Nitrile Rubber (NBR), High Alloy Steel | |
| Guide Type | Ball Bearing | |
| Maximum Piston Speed | 0.5m/s | |
| Rod Type | Piston Rod | |
| Weight | 64g | |
| Standards/Approvals | VDMA24364-C1-L, RoHS | |
| Stroke Length | 5mm | |
| Model Number | 8164050 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 6mm | ||
Series DGSS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 8 bar | ||
Cushioning Type Elastomer, Double Side | ||
Body Material Polyamide, Nitrile Rubber (NBR), High Alloy Steel | ||
Guide Type Ball Bearing | ||
Maximum Piston Speed 0.5m/s | ||
Rod Type Piston Rod | ||
Weight 64g | ||
Standards/Approvals VDMA24364-C1-L, RoHS | ||
Stroke Length 5mm | ||
Model Number 8164050 | ||
- COO (Country of Origin):
- CN
The Festo precision-engineered mini slide designed to meet the demanding requirements of automation and control applications. This advanced sliding mechanism features a robust recirculating ball bearing guide that ensures smooth and reliable motion. With a compact footprint and a lightweight structure, it accommodates diverse mounting positions and configurations. The design allows for double-acting functionality, ensuring consistent performance under varying operating pressures. This product is compliant with rigorous standards, making it a suitable choice for cleanroom applications and industries where precision and reliability are paramount.
Elastomer cushioning provides enhanced impact absorption
The lightweight construction results in reduced energy consumption
Compatibility with a variety of mounting methods simplifies installation
Proximity switch position detection enhances operational accuracy
Corrosion resistance class CRC 1 ensures durability in low corrosive environments
Designed for lubricated operation allowing flexibility in maintenance
Related links
- Festo Pneumatic Guided Cylinder - 8164053 6mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164056 6mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164055 6mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164058 6mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164054 6mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164057 6mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164051 6mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164052 6mm Bore 15 mm Double Acting Acting
