Festo Pneumatic Guided Cylinder - 8164054 6mm Bore, DGSS Series, 25 mm Double Acting Acting

Subtotal (1 unit)*

PHP18,941.98

(exc. VAT)

PHP21,215.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,941.98

*price indicative

RS Stock No.:
351-343
Mfr. Part No.:
DGSS-6-25-E1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

6mm

Series

DGSS

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

8 bar

Cushioning Type

Elastomer, Double Side

Body Material

Polyamide, Nitrile Rubber (NBR), High Alloy Steel

Guide Type

Ball Bearing

Maximum Piston Speed

0.5m/s

Rod Type

Piston Rod

Standards/Approvals

VDMA24364-C1-L, RoHS

Weight

89g

Stroke Length

25mm

Model Number

8164054

COO (Country of Origin):
CN
The Festo mini slide delivers exceptional precision and reliability for automation solutions. Designed with a double-acting mode of operation, it ensures swift and efficient motion control, while its robust guide system with recirculating ball bearings allows for smooth linear movement. The unit features elastomer cushioning for gentle impact absorption, making it suitable for delicate applications. A versatile mounting design permits installation flexibility, accommodating various operational needs. Moreover, this product is built from durable materials, ensuring longevity in demanding environments, while the corrosion-resistance class 1 rating highlights its suitability for use in diverse industries.

Cushioning system provides gentle operation to protect sensitive components

Integrated position detection enhances operational accuracy

Compact size allows for efficient use of space in automation setups

Lightweight construction ensures minimal impact on overall system weight

RoHS compliant materials promote environmentally friendly choices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy