Festo Pneumatic Guided Cylinder - 8164053 6mm Bore, DGSS Series, 20 mm Double Acting Acting
- RS Stock No.:
- 351-549
- Mfr. Part No.:
- DGSS-6-20-E1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP18,481.52
(exc. VAT)
PHP20,699.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,481.52 |
*price indicative
- RS Stock No.:
- 351-549
- Mfr. Part No.:
- DGSS-6-20-E1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 6mm | |
| Series | DGSS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 8 bar | |
| Cushioning Type | Double Side, Elastomer | |
| Body Material | High Alloy Steel, Nitrile Rubber (NBR), Polyamide | |
| Rod Type | Piston Rod | |
| Maximum Piston Speed | 0.5m/s | |
| Guide Type | Ball Bearing | |
| Weight | 80g | |
| Standards/Approvals | RoHS, VDMA24364-C1-L | |
| Stroke Length | 20mm | |
| Model Number | 8164053 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 6mm | ||
Series DGSS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 8 bar | ||
Cushioning Type Double Side, Elastomer | ||
Body Material High Alloy Steel, Nitrile Rubber (NBR), Polyamide | ||
Rod Type Piston Rod | ||
Maximum Piston Speed 0.5m/s | ||
Guide Type Ball Bearing | ||
Weight 80g | ||
Standards/Approvals RoHS, VDMA24364-C1-L | ||
Stroke Length 20mm | ||
Model Number 8164053 | ||
- COO (Country of Origin):
- CN
The Festo Mini Slide offers exceptional precision and reliability, making it an ideal choice for various applications in automation and handling. Engineered for performance, it incorporates double-acting principles to ensure seamless operation over extended periods. The robust design features a recirculating ball bearing guide that enhances stability while accommodating a range of mounting positions. With elastomer cushioning and an ambient temperature range of -10 °C to 60 °C, it promises safety and efficiency across diverse environments. Adhering to stringent cleanliness standards, this unit is perfectly suited for sensitive applications, facilitating a clean and efficient workspace without compromising on quality. The compact design and lightweight materials further enhance its versatility, making it a valuable addition to any technical setup.
Advanced elastomer cushioning ensures smooth operation and minimised wear
Double acting mode of operation provides efficient movement in both directions
Recirculating ball bearing guide enhances stability and reduces friction
Compact size optimises installation space without sacrificing performance
Ambient temperature range allows usage in diverse environmental conditions
Lubricated operation capability supports longer service life and reliability
Robust construction materials contribute to low corrosion susceptibility
Related links
- Festo Pneumatic Guided Cylinder - 8164055 6mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164058 6mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164056 6mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164057 6mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164051 6mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164054 6mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164052 6mm Bore 15 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164050 6mm Bore 5 mm Double Acting Acting
