Festo Pneumatic Guided Cylinder - 8164055 6mm Bore, DGSS Series, 30 mm Double Acting Acting

Subtotal (1 unit)*

PHP19,402.45

(exc. VAT)

PHP21,730.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,402.45

*price indicative

RS Stock No.:
344-269
Mfr. Part No.:
DGSS-6-30-E1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

6mm

Series

DGSS

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

8 bar

Cushioning Type

Double Side, Elastomer

Body Material

High Alloy Steel, Nitrile Rubber (NBR), Polyamide

Rod Type

Piston Rod

Maximum Piston Speed

0.5m/s

Guide Type

Ball Bearing

Standards/Approvals

RoHS, VDMA24364-C1-L

Weight

95g

Stroke Length

30mm

Model Number

8164055

COO (Country of Origin):
CN
The Festo mini slide is engineered for precision and reliability in compact applications. With a robust yoke design and double-acting functionality, this product excels in providing smooth motion while accommodating various mounting positions. Designed for pneumatic operation, its lightweight construction ensures efficient performance without sacrificing strength. The inclusion of elastomer cushioning enhances durability, while the proximity switch facilitates accurate position detection, making it a versatile solution for a range of automated systems.

Lightweight construction allows for easy integration into existing systems

Elastomer cushioning ensures gentle operation minimizing impact

Proximity switch enables efficient and reliable position detection

Suitable for a wide ambient temperature range enhancing operational flexibility

Constructed from high-alloy materials ensuring longevity and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy