Festo Pneumatic Guided Cylinder - 8164079 20mm Bore, DGSS Series, 15 mm Double Acting Acting
- RS Stock No.:
- 342-030
- Mfr. Part No.:
- DGSS-20-15-E1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP25,969.66
(exc. VAT)
PHP29,086.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,969.66 |
*price indicative
- RS Stock No.:
- 342-030
- Mfr. Part No.:
- DGSS-20-15-E1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DGSS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 8 bar | |
| Cushioning Type | Elastomer, Double Side | |
| Body Material | Polyamide, Nitrile Rubber (NBR), High Alloy Steel | |
| Guide Type | Ball Bearing | |
| Rod Type | Piston Rod | |
| Maximum Piston Speed | 0.5m/s | |
| Weight | 407g | |
| Standards/Approvals | RoHS, VDMA24364-C1-L | |
| Stroke Length | 15mm | |
| Model Number | 8164079 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DGSS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 8 bar | ||
Cushioning Type Elastomer, Double Side | ||
Body Material Polyamide, Nitrile Rubber (NBR), High Alloy Steel | ||
Guide Type Ball Bearing | ||
Rod Type Piston Rod | ||
Maximum Piston Speed 0.5m/s | ||
Weight 407g | ||
Standards/Approvals RoHS, VDMA24364-C1-L | ||
Stroke Length 15mm | ||
Model Number 8164079 | ||
- COO (Country of Origin):
- CN
The Festo Mini slide is engineered for precision and adaptability in various applications, making it an ideal choice for automation and mechatronic projects. Designed with a yoke assembly and robust recirculating ball bearing guide, this slide ensures smooth operation, even in demanding environments. It features elastomer cushioning that absorbs impact energy, enhancing durability and performance. Operating efficiently within specified pressure ranges, it delivers reliable motion and positioning. Its compact size and low weight make it suitable for tight spaces, while compliance with industry standards ensures consistent functionality and safety.
Elastomer cushioning provides effective shock absorption
Optional mounting positions enhance installation flexibility
Cleanroom class 6 suitability ensures sterile applications
Corrosion resistance class CRC 1 allows use in challenging conditions
Lubricated operation capability maximises component life
High alloy steel materials enhance structural integrity
Related links
- Festo Pneumatic Guided Cylinder - 8164081 20mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164082 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164083 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164080 20mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164084 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164085 20mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164078 20mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164077 20mm Bore 5 mm Double Acting Acting
