Festo Pneumatic Guided Cylinder - 8164077 20mm Bore, DGSS Series, 5 mm Double Acting Acting
- RS Stock No.:
- 342-033
- Mfr. Part No.:
- DGSS-20-5-E1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP24,336.73
(exc. VAT)
PHP27,257.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,336.73 |
*price indicative
- RS Stock No.:
- 342-033
- Mfr. Part No.:
- DGSS-20-5-E1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DGSS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 8 bar | |
| Cushioning Type | Elastomer, Double Side | |
| Body Material | Nitrile Rubber (NBR), Polyamide, High Alloy Steel | |
| Guide Type | Ball Bearing | |
| Maximum Piston Speed | 0.5m/s | |
| Rod Type | Piston Rod | |
| Standards/Approvals | VDMA24364-C1-L, RoHS | |
| Weight | 379g | |
| Stroke Length | 5mm | |
| Model Number | 8164077 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DGSS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 8 bar | ||
Cushioning Type Elastomer, Double Side | ||
Body Material Nitrile Rubber (NBR), Polyamide, High Alloy Steel | ||
Guide Type Ball Bearing | ||
Maximum Piston Speed 0.5m/s | ||
Rod Type Piston Rod | ||
Standards/Approvals VDMA24364-C1-L, RoHS | ||
Weight 379g | ||
Stroke Length 5mm | ||
Model Number 8164077 | ||
- COO (Country of Origin):
- CN
The Festo Mini slide offers precision and versatility in automation projects, designed to enhance performance in compact installations. With a stroke length of 5 mm and a piston diameter of 20 mm, it features an elastomer cushioning system, providing effective damping for delicate applications. The yoke style design incorporates a recirculating ball bearing guide, ensuring smooth and reliable operation. Optimised for a range of operating pressures, this double-acting slide is capable of achieving high velocities while maintaining excellent accuracy. Its robust construction, compliant with industry standards, makes it suitable for use in cleanroom environments and various industrial applications.
Equipped with proximity switch detection for precise positioning
Constructed from high quality materials for durability and reliability
Configured for flexible mounting options, facilitating easier integration
Designed for low corrosion stress, enhancing longevity in various conditions
Related links
- Festo Pneumatic Guided Cylinder - 8164059 10mm Bore 5 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164068 16mm Bore 5 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164050 6mm Bore 5 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164081 20mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164082 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164083 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164080 20mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164084 20mm Bore 50 mm Double Acting Acting
