Festo Pneumatic Guided Cylinder - 8164078 20mm Bore, DGSS Series, 10 mm Double Acting Acting

Subtotal (1 unit)*

PHP25,154.21

(exc. VAT)

PHP28,172.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,154.21

*price indicative

RS Stock No.:
343-686
Mfr. Part No.:
DGSS-20-10-E1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

DGSS

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

8 bar

Body Material

Polyamide, Nitrile Rubber (NBR), High Alloy Steel

Cushioning Type

Elastomer, Double Side

Maximum Piston Speed

0.5m/s

Rod Type

Piston Rod

Guide Type

Ball Bearing

Weight

389g

Standards/Approvals

VDMA24364-C1-L, RoHS

Stroke Length

10mm

Model Number

8164078

COO (Country of Origin):
CN
The Festo Mini slide exemplifies precision engineering, offering enhanced capabilities for various automation applications. With a robust design featuring a stroke of 10 mm and a piston diameter of 20 mm, it is engineered to maximise efficiency in environments requiring meticulous control of movement. The slide's unique double-acting operation ensures smooth functionality, while the recirculating ball bearing guide guarantees exceptional performance and longevity. Moreover, its suitability for cleanroom applications demonstrates its versatility, making it an ideal solution for industries such as pharmaceuticals and electronics. The lightweight construction does not compromise strength, providing an optimal balance of durability and ease of installation, complemented by lubrication options that adapt to operational needs. This mini slide is designed to cater to the rigorous demands of modern industrial applications.

Double acting mode for precise actuation

Elastomer cushioning ensures gentle stops

Multiple mounting positions available for flexible installation

Compatible with proximity switches for accurate position detection

Cleanroom class 6 compliance for sensitive process applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy