Festo Pneumatic Guided Cylinder - 8161429 25mm Bore, DFM Series, 125 mm Double Acting Acting
- RS Stock No.:
- 351-026
- Mfr. Part No.:
- DFM-25-125-B-PPV-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP59,034.95
(exc. VAT)
PHP66,119.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,034.95 |
*price indicative
- RS Stock No.:
- 351-026
- Mfr. Part No.:
- DFM-25-125-B-PPV-A-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Size | 1/8 in G | |
| Piston Rod Thread Standard | BSPP | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 125mm | |
| Model Number | 8161429 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Size 1/8 in G | ||
Piston Rod Thread Standard BSPP | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 125mm | ||
Model Number 8161429 | ||
- COO (Country of Origin):
- DE
The Festo Guided Drive is engineered for precision and durability. Designed to handle a stroke of 125 mm and a piston diameter of 25 mm, it operates efficiently under varying pressures, making it an ideal choice for automation applications. With a recirculating ball bearing guide and adjustable pneumatic cushioning at both ends, this cylinder ensures smooth and reliable movement. Its robust construction, made from wrought aluminium alloy and high-alloy stainless steel, enhances its performance in challenging environments, while the compliance with RoHS standards guarantees a safe operation. Ideal for various mounting positions and capable of handling ambient temperatures ranging from -5 °C to 60 °C, this cylinder is built to adapt to your operational needs seamlessly.
Precision positioning is ensured through proximity switch detection
Versatile mounting options provide flexibility for installation
Pneumatic cushioning can be adjusted to optimise energy absorption
Constructed to offer high corrosion resistance suitable for diverse environments
Designed for lubricated operation enhancing reliability over time
Related links
- Festo Pneumatic Guided Cylinder - 8161428 25mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559482 20mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161447 40mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559465 16mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609358 32mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8162435 16mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161418 20mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161446 40mm Bore 125 mm Double Acting Acting
